C&KMD00L1NZQDDrehschalter

Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical

Need to expand design options by giving more than two positions for your switch? This MD00L1NZQD rotary switch from C&K Components is a must-have! This device has a maximum current rating of 0.25 A @ 125VAC 28VDC. It has a DP6T configuration. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The MD00L1NZQD rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC. This product is 13.34 mm long, 31.37 mm tall and 13.34 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 80
  • Manufacturer Lead Time:
    22 Wochen
    • Price: 14,6887 €
    1. 80+14,6887 €
    2. 500+14,1772 €
    3. 2000+13,7017 €