C&KMD06L1NZQDDrehschalter
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
Need more than two positions for your switch? Then this MD06L1NZQD rotary switch from C&K Components is perfect for you. This device has a maximum current rating of 0.25 A @ 125VAC 28VDC. It has a DP6T configuration. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The MD06L1NZQD rotary limit switch has a solder lug termination style. This product is 13.34 mm long, 31.37 mm tall and 13.34 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC.