Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 mm |
Verpackungsbreite | 34 mm |
Verpackungslänge | 94 mm |
Leiterplatte geändert | 3 |
Lieferantenverpackung | Y4-M6 |
3 |
This MDD172-12N1 rectifier from Ixys Corporation is a crucial component in DC power supplies and high-voltage DC power transmission systems. Its peak non-repetitive surge current is 7290 A, while its maximum continuous forward current is 190 A. It is made in a dual series configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.