Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 20.8 |
Verpackungslänge | 92 |
Leiterplatte geändert | 3 |
Lieferantenverpackung | TO-240AA |
3 |
This MDD72-08N1B rectifier from Ixys Corporation can convert alternating currents to direct currents. Its maximum power dissipation is 357000 mW. It is made in a dual series configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 1840 A, while its maximum continuous forward current is 99 A.