Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 20.8 |
Verpackungslänge | 92 |
Leiterplatte geändert | 3 |
Lieferantenverpackung | TO-240AA |
3 |
Convert your alternating currents to direct currents with this MDD72-16N1B rectifier from Ixys Corporation! Its maximum power dissipation is 357000 mW. Its peak non-repetitive surge current is 1840 A, while its maximum continuous forward current is 99 A. This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a dual series configuration.