Compliant | |
EAR99 | |
Active | |
8541499500 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 mm |
Verpackungsbreite | 20.8 mm |
Verpackungslänge | 92 mm |
Leiterplatte geändert | 3 |
Lieferantenverpackung | TO-240AA |
3 |
Protect your device from damage by using the MDD72-18N1B rectifier from Ixys Corporation. Its maximum power dissipation is 357000 mW. It is made in a dual series configuration. Its peak non-repetitive surge current is 1840 A, while its maximum continuous forward current is 99 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.