Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 62 |
Verpackungslänge | 110 |
Leiterplatte geändert | 7 |
Lieferantenverpackung | Y3-DCB |
7 |
This secure and fast MDI300-12A4 infineon IGBT module from Ixys Corporation is perfect for your circuit. Its maximum power dissipation is 1380000 mW. It has a maximum collector emitter voltage of 1200 V. It is made in a single configuration. This IGBT driver board has a minimum operating temperature of -40 °C and a maximum of 150 °C.