Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 49 |
Verpackungsbreite | 50 |
Verpackungslänge | 92 |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Y1-CU |
2 |
This MDO500-22N1 rectifier from Ixys Corporation is a crucial component in DC power supplies and high-voltage DC power transmission systems. This rectifier has a minimum operating temperature of -40 °C and a maximum of 140 °C. It is made in a single configuration. Its peak non-repetitive surge current is 16000 A, while its maximum continuous forward current is 560 A.