Pomona ElectronicsMDP-2Steckverbinder, elektronisches Testgerät

Conn Banana Plug M 2 POS ST Panel Mount 2 Port

The banana plug MDP-2 test terminal block from Pomona is perfect to test any uncommon connections your application might have. This PL connector's 2 contacts that are made out of beryllium copper and plated with nickel. This connector has 2 ports. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. This test terminal block has a maximum operating temperature of 50 °C. This product is 30.22 mm long, 39.37 mm tall and 16.76 mm deep. MDP-2 is housed in red acrylonitrile butadiene styrene.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    1 Woche
    • Price: 3,9530 €
    1. 5+3,9530 €
    2. 10+3,9130 €
    3. 25+3,8740 €
    4. 50+3,8358 €
    5. 100+3,8056 €
    6. 250+3,7674 €
    7. 500+3,7301 €
    8. 1000+3,6919 €
    9. 5000+3,6555 €