VishayMDP16011K00GD04Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 1K Ohm 2% 1.92W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.10.00.57 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Network | |
15 | |
1K | |
2% | |
1.92 | |
0.125 (1/8) | |
Thick Film | |
-55 | |
125 | |
±100 | |
25 to 150 | |
BUS | |
Molded | |
Pin | |
16 | |
2.54 | |
Tube | |
DIP | |
Rectangular | |
DIP | |
21.59 | |
7.87 | |
3.05 | |
3.81 | |
Through Hole |
Conserve space and power by adopting this MDP16011K00GD04 resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.92 W and a power rating per resistor of 0.125 (1/8) W. This product's 15 resistors have a value of 1K Ohm. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. The MDP16011K00GD04 part has a pin termination style. It has a tolerance of 2%. This product is 21.59 mm long, 3.05 mm tall and 7.87 mm deep.