Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
DIN Rail | |
AC/DC | |
1 | |
Fixed | |
12 | |
7.5 | |
90 | |
85 | |
110|230 | |
264 | |
120 | |
370 | |
3000VAC | |
1% | |
1% | |
1.3(Typ) | |
47 to 63 | |
±1 | |
83(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
120mV(Max) | |
No | |
-10 | |
60 | |
420 | |
Befestigung | DIN Rail |
Verpackungshöhe | 90 |
Verpackungsbreite | 55 |
Verpackungslänge | 100 |
Leiterplatte geändert | 9 |
9 |
Your electronic devices will need this MDR-100-12 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 12 V and maximum output power of 90 W. This part's single output can handle a current up to 7.5 A. This part has a temperature range of -10 °C to 60 °C.