Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Befestigung | DIN Rail |
Verpackungshöhe | 90 |
Verpackungsbreite | 22.5 |
Verpackungslänge | 100 |
Leiterplatte geändert | 6 |
6 |
This MDR-20-5 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 5 V and maximum output power of 15 W. This part's single output can handle a current up to 3 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.