LittelfuseMDRR-DT-20-25-UReedschalter

Switch Reed N.O./N.C. 0.25A 120VAC 175VDC 5VA 0.7ms 100mOhm

Need some fast switching? Have a magnetic field? Implement this MDRR-DT-20-25-U reed switch manufactured from Littelfuse. This device has a maximum current rating of 0.25. This reed switch has an operating temperature range of -40 °C to 125 °C. The MDRR-DT-20-25-U reed switch has an axial termination style. The maximum DC voltage rating is 175 VDC. This product is 52.48 mm long with a diameter of 2.54 mm.

A datasheet is only available for this product at this time.