C&KMDS6500AL02CRDetektorschalter
Switch Detector N.O./N.C. SPDT Lever Gull Wing 0.3A 30VDC Surface Mount/Thru-Hole Bulk/T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This micro snap-acting MDS6500AL02CR switch detector from C&K Components can be used in a wide array of applications for it's use of detecting changes in your environment. This lever actuator is 2.4 mm long. It has a SPDT configuration. This device has a maximum current rating of 0.3 A @ 30VDC. This switch detector has an operating temperature range of -25 °C to 70 °C. It has 3 terminals. The MDS6500AL02CR switch detector has a gull wing termination style. The maximum DC voltage rating is 30 VDC. This product is 11.63 mm long, 3.08 mm tall and 10.62 mm deep.