Reduced Price
Murata Power SolutionsMEA1D0509DCDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 5VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 6-Pin DIP Module Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 6.8 |
Verpackungsbreite | 9.8 |
Verpackungslänge | 19.5 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | DIP Module |
6 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down MEA1D0509DC DC to DC converter and switching regulator module. It has a voltage of 9|-9 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.