Murata ManufacturingMEA1D2412SCDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
21.6 | |
24 | |
26.4 | |
-12|12 | |
-0.042|0.042 | |
1 | |
1000VDC | |
DC/DC | |
85(Typ) | |
Yes | |
2.5% | |
1.1%/% | |
87(Typ) | |
-40 | |
85 | |
Tube | |
Fixed | |
2.3 | |
Befestigung | Through Hole |
Verpackungshöhe | 10 |
Verpackungsbreite | 6 |
Verpackungslänge | 19.5 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
5 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down MEA1D2412SC DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.