Supplier Unconfirmed | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 mm |
Verpackungsbreite | 34 mm |
Verpackungslänge | 94 mm |
Leiterplatte geändert | 3 |
Lieferantenverpackung | Y4-M6 |
3 |
Converting from AC to DC is simple when using a switching diode MEA250-12DA rectifier from Ixys Corporation. Its maximum power dissipation is 875000 mW. It is made in a dual common anode configuration. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 2640 A, while its maximum continuous forward current is 260 A.