SamtecMEC1-105-02-F-D-RA1-NP-SLSteckverbinder, Kartenrand

Conn Card Edge SKT 10 POS 1mm Solder RA SMD Tube

Do more on a smaller budget by implementing this MEC1-105-02-F-D-RA1-NP-SL smart card connector from Samtec for your printed circuit boards. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. It has a socket type gender. Its pitch is 1 mm. This device has a maximum current rating of 1.6 A/contact. This product is 6.81 mm tall. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. MEC1-105-02-F-D-RA1-NP-SL is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Auf Lager: 56 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    3 Wochen
    • Price: