Meist Gesucht
SamtecMEC1-105-02-S-D-ASteckverbinder, Kartenrand
Conn Card Edge SKT 10 POS 1mm Solder ST SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Samtec's MEC1-105-02-S-D-A smart card connector eliminates the need for an opposite male connector, as the male edge of a PCB will fit snugly into this connector. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. Its pitch is 1 mm. This device has a maximum current rating of 2.2 A/contact. This product is 9.04 mm tall. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C. MEC1-105-02-S-D-A is housed in black liquid crystal polymer.