SamtecMEC1-108-02-F-D-RA1-SLSteckverbinder, Kartenrand

Conn Card Edge SKT 16 POS 1mm Solder RA SMD Tube

Samtec's MEC1-108-02-F-D-RA1-SL smart card connector is a great component to use if you are looking to reduce component cost. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 1 mm. It has a right angle body orientation. This device has a maximum current rating of 1.6 A/contact. This product is 6.81 mm tall. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C. MEC1-108-02-F-D-RA1-SL is housed in black liquid crystal polymer.

Auf Lager: 43 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    3 Wochen
    • Price: