SamtecMEC1-130-02-S-D-RA1-SLSteckverbinder, Kartenrand

Conn Card Edge SKT 60 POS 1mm Solder RA SMD Tube

By implementing this MEC1-130-02-S-D-RA1-SL smart card connector from Samtec you will also significantly reduce the cost of electrical connections by eliminating the need for male connectors. This SKT connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a right angle body orientation. Its pitch is 1 mm. This is a 2-row connector. This device has a maximum current rating of 1.6 A/contact. This product is 6.81 mm tall. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. MEC1-130-02-S-D-RA1-SL is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Auf Lager: 1 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    4 Wochen
    • Price: