SamtecMEC1-150-02-S-D-LCSteckverbinder, Kartenrand
Conn Card Edge SKT 100 POS 1mm Solder ST SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Card Edge | |
SKT | |
Dual Edge | |
1.58 | |
100 | |
2 | |
Solder | |
Loop Bellows | |
1 | |
Straight | |
2.2/Contact | |
250VAC | |
5000 | |
15 | |
-55 | |
125 | |
500 | |
Tube | |
54.54 | |
6.99 | |
9.04 | |
Surface Mount |
When space for electrical connections on printed circuit boards is limited then it is in your favor to use this MEC1-150-02-S-D-LC smart card connector from Samtec. This SKT connector's 100 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 2.2 A/contact. This product is 9.04 mm tall. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. MEC1-150-02-S-D-LC is housed in black liquid crystal polymer. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C.