SamtecMEC1-160-02-L-D-ASteckverbinder, Kartenrand

Conn Card Edge SKT 120 POS 1mm Solder ST SMD Tube

Reduce the cost of electrical connections between components with this MEC1-160-02-L-D-A smart card connector from Samtec. This SKT connector's 120 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 1 mm. It has a maximum voltage rating of 300 VAC. This product is 9.04 mm tall. This device has a maximum current rating of 2.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. MEC1-160-02-L-D-A is housed in black liquid crystal polymer. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C.

Auf Lager: 8 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    3 Wochen
    • Price: