SamtecMEC6-150-02-L-D-RA1Steckverbinder, Kartenrand

Conn Card Edge SKT 100 POS 0.635mm Solder RA SMD Tray

Do more on a smaller budget by implementing this MEC6-150-02-L-D-RA1 smart card connector from Samtec for your printed circuit boards. This SKT connector's 100 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.635 mm. It has a right angle body orientation. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 195 VAC. This product is 5.78 mm tall. This device has a maximum current rating of 1.7 A/contact. MEC6-150-02-L-D-RA1 is housed in black liquid crystal polymer. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C.

Auf Lager: 60 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price: