SamtecMEC8-110-02-L-DV-LCSteckverbinder, Kartenrand

Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD Tray

Eliminate the need for male connectors with this MEC8-110-02-L-DV-LC smart card connector from Samtec. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 185 VAC. It has a straight body orientation. Its pitch is 0.8 mm. This device has a maximum current rating of 1.8 A/contact. This product is 8.65 mm tall. It uses the solder termination method. MEC8-110-02-L-DV-LC is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -55 to 125 °C.

Auf Lager: 104 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    6 Wochen
    • Price: