SamtecMEC8-110-02-SM-DV-A-K-TRSteckverbinder, Kartenrand

Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD T/R

If you are in need of a connector that does not require an opposite male connector, look no further than the MEC8-110-02-SM-DV-A-K-TR smart card connector from Samtec. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.8 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 185 VAC. This product is 8.65 mm tall. This device has a maximum current rating of 1.8 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C. MEC8-110-02-SM-DV-A-K-TR is housed in black liquid crystal polymer.

Auf Lager: 200 Stück

Quantity Increments of 200 Minimum 200
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    3 Wochen
    • Price: