SamtecMEC8-130-02-L-DV-ASteckverbinder, Kartenrand
Conn Card Edge SKT 60 POS 0.8mm Solder ST SMD Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Card Edge | |
SKT | |
Dual Edge | |
1.6 | |
60 | |
2 | |
Solder | |
Hairpin Bellows | |
0.8 | |
Straight | |
1.8/Contact | |
185VAC | |
-55 | |
125 | |
Tray | |
28.6 | |
7 | |
8.65 | |
Surface Mount |
Simply connect the male side of an already manufactured printed circuit to Samtec's MEC8-130-02-L-DV-A smart card connector to allow for a cost saving connection. This SKT connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 0.8 mm. It has a socket type gender. It has a maximum voltage rating of 185 VAC. This product is 8.65 mm tall. This device has a maximum current rating of 1.8 A/contact. It uses the solder termination method. MEC8-130-02-L-DV-A is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |