SamtecMEC8-140-02-L-D-RA1Steckverbinder, Kartenrand

Conn Card Edge SKT 80 POS 0.8mm Solder RA SMD Tray

Reduce the cost of electrical connections between components with this MEC8-140-02-L-D-RA1 smart card connector from Samtec. This SKT connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a right angle body orientation. It has a maximum voltage rating of 265 VAC. Its pitch is 0.8 mm. This device has a maximum current rating of 2 A/contact. This product is 5.77 mm tall. It uses the solder termination method. MEC8-140-02-L-D-RA1 is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -55 to 125 °C.

Auf Lager: 15 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price: