Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 34 |
Verpackungslänge | 94 |
Leiterplatte geändert | 3 |
Lieferantenverpackung | Case Y4 |
3 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode MEE300-06DA rectifier from Ixys Corporation. It is made in a dual series configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 2640 A, while its maximum continuous forward current is 304 A.