Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 mm |
Verpackungsbreite | 34 mm |
Verpackungslänge | 94 mm |
Leiterplatte geändert | 3 |
Lieferantenverpackung | Y4-M6 |
3 |
Converting from AC to DC is simple when using a switching diode MEK250-12DA rectifier from Ixys Corporation. Its maximum power dissipation is 875000 mW. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 2640 A, while its maximum continuous forward current is 260 A.