Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30.6(Max) |
Verpackungsbreite | 34(Max) |
Verpackungslänge | 94.5(Max) |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Y4-M6 |
2 |
Converting from AC to DC is simple when using a switching diode MEO550-02DA rectifier from Ixys Corporation. This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 5280 A, while its maximum continuous forward current is 582 A.