Murata ManufacturingMER1S2405SCDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Compliant with Exemption | |
Active | |
Step Down | |
Isolated | |
1 | |
21.6 | |
24 | |
26.4 | |
5 | |
0.2 | |
1 | |
1000VDC | |
DC/DC | |
82(Typ) | |
Yes | |
3.7% | |
1.1%/% | |
84(Typ) | |
-40 | |
85 | |
Tube | |
Fixed | |
2.25 |
Provide the ability to switch between voltages by using this step down MER1S2405SC DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.