BournsMF-R005-0PTC, rückstellbare Sicherung

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm Bulk Automotive AEC-Q200

This MF-R005-0 positive temperature coefficient device from Bourns is an automatically resetting fuse. This part has a lead diameter of 0.4 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.

Import TariffMay apply to this part

Auf Lager: 58.335 Stück

Regional Inventory: 881

    Total86,55 €Price for 448

    881 auf Lager: heute versandbereit

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2101+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      China
      • In Stock: 881 Stück
      • Price: 0,1932 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2448+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 57.454 Stück
      • Price: 0,1670 €