BournsMF-R250-0-10PTC, rückstellbare Sicherung

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Bulk Automotive AEC-Q200

An automatically resetting fuse like this MF-R250-0-10 PTC resettable fuse from Bourns is ideal for quickly restoring protected equipment into operation after a fuse burns out. This part has a lead diameter of 0.51 mm. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 12(Max) mm long, 18.3(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.

Import TariffMay apply to this part if shipping to the United States

2 Stück: heute versandbereit

    Total0,25 €Price for 2

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1637+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      China
      • In Stock: 2 Stück
      • Price: 0,1254 €