BournsMF-R300PTC, rückstellbare Sicherung
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
30V | |
40 | |
3 | |
6 | |
0.02 | |
0.05 | |
0.08 | |
2 | |
10.8@15A | |
Radial | |
5.1(Nom) | |
2 | |
-40 | |
85 | |
Bulk | |
12 X 3 X 18.3 | |
Straight | |
0.81 | |
12(Max) | |
3(Max) | |
18.3(Max) | |
18.3(Max) | |
Through Hole |
Resuming operation after a fuse burns out has never been more convenient with this MF-R300 PTC resettable fuse from Bourns! This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 12(Max) mm long, 18.3(Max) mm tall and 3(Max) mm deep.