BournsMF-R600PTC, rückstellbare Sicherung

PTC Resettable Fuse 6A(hold) 12A(trip) 30V 40A 3.5W 16s 0.005Ohm Radial 19.3 X 3 X 31.9mm Bulk Automotive AEC-Q200

Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this MF-R600 PTC resettable fuse from Bourns is perfect for you! This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 19.3(Max) mm long, 31.9(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 10.2(nom) mm.

Import TariffMay apply to this part

13.797 Stück: heute versandbereit

    Total0,30 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2004+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      China
      • In Stock: 13.797 Stück
      • Price: 0,3014 €