50% Off
BournsMF-RX014/250-0PTC, rückstellbare Sicherung
PTC Resettable Fuse 0.145A(hold) 60VDC 3A 3Ohm Radial 6.5 X 4.6 X 11mm
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this MF-RX014/250-0 PTC resettable fuse from Bourns is perfect for you! This part has a lead diameter of 0.65 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 6.5(Max) mm long, 11(Max) mm tall and 4.6(Max) mm deep.