BournsMF-RX160/72-0PTC, rückstellbare Sicherung
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 72V 40A 1.9W 11.4s 0.09Ohm Radial 13.94 X 3.1 X 19.94mm Bag Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
Avoid delays in resuming normal operation with this MF-RX160/72-0 PTC resettable fuse from Bourns. This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 13.94(Max) mm long, 19.94(Max) mm tall and 3.1(Max) mm deep.