BournsMF-RX375/72-0PTC, rückstellbare Sicherung

PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72V 40A 3.2W 24s 0.03Ohm Radial 23.51 X 3.1 X 29.51mm Bag Automotive AEC-Q200

With this MF-RX375/72-0 PTC resettable fuse from Bourns you will no longer have to replace a fuse when it burns out. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 10.2(nom) mm. This product is 23.51(Max) mm long, 29.51(Max) mm tall and 3.1(Max) mm deep.

Import TariffMay apply to this part

Auf Lager: 4.346 Stück

Regional Inventory: 3.982

    Total45,49 €Price for 257

    3.982 auf Lager: heute versandbereit

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2101+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      China
      • In Stock: 3.982 Stück
      • Price: 0,1770 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2505+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 364 Stück
      • Price: 0,4714 €