Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Yes |
If you are in the market for a cost-effective alternative to surface-mount components, the MF0207FTE52-470R fixed single through-hole resistor from Yageo could be of use in your design. This durable part has a power rating of 0.6 W. This product has a resistance value of 470 Ohm. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This product is 6.3 mm long. This device utilizes metal film technology. The MF0207FTE52-470R part has an axial termination style. This part has an operating temperature of -55 to 155 °C.