50% Off

KOA CorporationMF1/2CCT52R4702FWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 47K Ohm 1% 0.5W(1/2W) ±50ppm/°C AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MF1/2CCT52R4702F fixed single through-hole resistor, developed by KOA Speer Electronics. This product has a resistance value of 47K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The MF1/2CCT52R4702F part has an axial termination style. This product is 9 mm long. This device utilizes metal film technology.

Import TariffMay apply to this part

2.905 Stück: heute versandbereit

    Total0,07 €Price for 1

    • Service Fee  6,05 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1709+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      2905
      Country Of origin:
      China
         
      • Price: 0,0650 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1709+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 2.905 Stück
      • Price: 0,0650 €