Reduced Price
KOA CorporationMF1/2CLT52R1501FWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 1.5K Ohm 1% 0.5W(1/2W) ±50ppm/°C Conformal Coated AXL T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8533.21.00.90 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Looking for a traditional mounting method for resistors? Look no further, this MF1/2CLT52R1501F fixed single through-hole resistor from KOA Speer Electronics will get the job done. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1.5K Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The MF1/2CLT52R1501F part has an axial termination style. This product is 9.5 mm long.