50% Off

KOA CorporationMF1/2DCT52R1501FWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 1.5K Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the MF1/2DCT52R1501F fixed single through-hole resistor from KOA Speer Electronics is the component for you. This product has a resistance value of 1.5K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 9 mm long. The MF1/2DCT52R1501F part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology.

Import TariffMay apply to this part

616 Stück: heute versandbereit

    Total0,42 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1720+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 616 Stück
      • Price: 0,4170 €