KOA CorporationMF1/4CC1001FWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 1K Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL T/R Automotive AEC-Q200

If you are looking for a cost-effective, easy to solder resistor, the MF1/4CC1001F fixed single through-hole resistor from KOA Speer Electronics is the component for you. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long. It has a tolerance of 1%. The MF1/4CC1001F part has an axial termination style. This device is made with metal film technology.

Import TariffMay apply to this part

Auf Lager: 1.001 Stück

Regional Inventory: 1

    Total0,03 €Price for 1

    1 auf Lager: morgen versandbereit

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1748+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Taiwan
         
      • Price: 0,0346 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1748+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1 Stück
      • Price: 0,0346 €
    • (1000)

      morgen versandbereit

      Ships from:
      Japan
      Date Code:
      +
      Manufacturer Lead Time:
      12 Wochen
      • In Stock: 1.000 Stück
      • Price: 0,0417 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.