KOA CorporationMF1/4DCT52R1242FWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 12.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MF1/4DCT52R1242F fixed single through-hole resistor, developed by KOA Speer Electronics. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 12.4K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The MF1/4DCT52R1242F part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. It has a tolerance of 1%. This product is 6.3 mm long.

2.750 Stück: heute versandbereit

    Total18,70 €Price for 2750

    • Service Fee  6,35 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      2750
      Maximum Of:
      2750
      Country Of origin:
      Taiwan
         
      • Price: 0,0068 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.750 Stück
      • Price: 0,0068 €