50% Off
KOA CorporationMF1/4DCT52R1434FWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 1.43M Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
Looking for a traditional mounting method for resistors? Look no further, this MF1/4DCT52R1434F fixed single through-hole resistor from KOA Speer Electronics will get the job done. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.43M Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes metal film technology. The MF1/4DCT52R1434F part has an axial termination style. This product is 6.3 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.