50% Off

KOA CorporationMF1/4DCT52R24R9FWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 24.9 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MF1/4DCT52R24R9F fixed single through-hole resistor, developed by KOA Speer Electronics. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 24.9 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long. This device is made with metal film technology. The MF1/4DCT52R24R9F part has an axial termination style.

Import TariffMay apply to this part

311 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,05 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1619+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      311
      Country Of origin:
      China
         
      • Price: 0,0052 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1619+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 311 Stück
      • Price: 0,0052 €