50% Off
KOA CorporationMF1/4DCT52R2671FWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 2.67K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
2.67K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.3 | |
0.215 | |
0.6 | |
28 | |
Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their MF1/4DCT52R2671F fixed single through-hole resistor. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.67K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The MF1/4DCT52R2671F part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology. This product is 6.3 mm long. It has a tolerance of 1%.