KOA CorporationMF1/4DCT52R30R1FWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 30.1 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If you are designing a basic printed circuit that requires some resistance between components, the MF1/4DCT52R30R1F fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 30.1 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The MF1/4DCT52R30R1F part has an axial termination style. This device utilizes metal film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long.

Import TariffMay apply to this part

79 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,25 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1612+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      79
      Country Of origin:
      China
         
      • Price: 0,0057 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1612+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 79 Stück
      • Price: 0,0057 €