KOA CorporationMF1/4DCT52R3481FWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 3.48K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
3.48K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.3 | |
0.215 | |
0.6 | |
28 | |
Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the MF1/4DCT52R3481F fixed single through-hole resistor from KOA Speer Electronics is the component for you. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 3.48K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. The MF1/4DCT52R3481F part has an axial termination style. This product is 6.3 mm long. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C.